Technical Document
Specifications
Brand
Rohde & SchwarzSeries
HMC804X
Model Number
HMC8042
Number of Outputs
2
Calibrated
RSCAL
Supply Voltage
100 → 240V
Output Voltage
0 → 32V
Output Current
5A
Power Rating
50W
Number of Displays
3
Bench Power Supply Type
Programmable DC Power Supply
Type
Digital
Digital/Analogue
Digital
Input Connector
Wago Male Connector
Output Connector
4 mm Safety Socket
Maximum Temperature
+40°C
Minimum Temperature
0°C
Country of Origin
Czech Republic
Product details
R&S®HMC804x Bench Power Supply
One, two or three channels – R&S®HMC804x power supplies with their specifications and wide range of functions are ideal for use in development labs and industrial environments. Thanks to their high energy efficiency, the linear power supplies remain cool and quiet, even at maximum load.
Practical interfaces and connectors allow users to work quickly and conveniently with the R&S®HMC804x, even in 19" racks.
The R&S®HMC804x family consists of three models with a maximum total power of up to 100 W and a continuous voltage range from 0 V to 32 V. The one-channel R&S®HMC8041 delivers a maximum of 10 A, the two-channel R&S®HMC8042 a maximum of 5 A and the three-channel R&S®HMC8043 a maximum of 3 A per channel. The two-channel and three-channel models enable users to connect multiple outputs in parallel or in series to increase the voltage or current. The outputs are galvanically isolated, floating, and protected against overloading and short circuits. Voltage, current and power values are output on a brilliant QVGA display
The R&S®HMC804x offers a wide range of logging functions, an integrated energy meter and electronic fuses that can be individually combined for each channel, making it ideal for hardware developers, labs and industrial environments. Linear switching power supplies ensure high efficiency, for minimum heat dissipation even at full load. Developers and industrial users benefit from useful functions such as sequenced start of channels, EasyArb and EasyRamp functions that are directly programmable on the device, an analog input for external control of voltage values, an external trigger input for controlling channels and arb steps, and adjustable overvoltage/overpower protection for each channel.
Key Facts
• High energy efficiency, low heat dissipation and quiet fans
• Low residual ripple due to linear post-regulation
• Convenient parallel and serial operation via V/I tracking
• Overvoltage protection (OVP) for all outputs
• Overpower protection (OPP) for all outputs
• FuseLink (freely combinable electronic fuses)
• EasyArb function for user-definable V/I curves
• EasyRamp for simulating a start-up curve (directly programmable on device)
• Sequencing (sequenced start of channels)
• Analog input for external control via voltage (0 V to 10 V) and current (4 mA to 20 mA)
• Trigger input for starting/controlling EasyArb
• Data logging to USB flash drive in CSV format
• Interfaces: USB-TMC/-VCP, Ethernet, LXI, IEEE-488 (GPIB)
P.O.A.
Calibration type
RS Calibration
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Calibration type
RS Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Rohde & SchwarzSeries
HMC804X
Model Number
HMC8042
Number of Outputs
2
Calibrated
RSCAL
Supply Voltage
100 → 240V
Output Voltage
0 → 32V
Output Current
5A
Power Rating
50W
Number of Displays
3
Bench Power Supply Type
Programmable DC Power Supply
Type
Digital
Digital/Analogue
Digital
Input Connector
Wago Male Connector
Output Connector
4 mm Safety Socket
Maximum Temperature
+40°C
Minimum Temperature
0°C
Country of Origin
Czech Republic
Product details
R&S®HMC804x Bench Power Supply
One, two or three channels – R&S®HMC804x power supplies with their specifications and wide range of functions are ideal for use in development labs and industrial environments. Thanks to their high energy efficiency, the linear power supplies remain cool and quiet, even at maximum load.
Practical interfaces and connectors allow users to work quickly and conveniently with the R&S®HMC804x, even in 19" racks.
The R&S®HMC804x family consists of three models with a maximum total power of up to 100 W and a continuous voltage range from 0 V to 32 V. The one-channel R&S®HMC8041 delivers a maximum of 10 A, the two-channel R&S®HMC8042 a maximum of 5 A and the three-channel R&S®HMC8043 a maximum of 3 A per channel. The two-channel and three-channel models enable users to connect multiple outputs in parallel or in series to increase the voltage or current. The outputs are galvanically isolated, floating, and protected against overloading and short circuits. Voltage, current and power values are output on a brilliant QVGA display
The R&S®HMC804x offers a wide range of logging functions, an integrated energy meter and electronic fuses that can be individually combined for each channel, making it ideal for hardware developers, labs and industrial environments. Linear switching power supplies ensure high efficiency, for minimum heat dissipation even at full load. Developers and industrial users benefit from useful functions such as sequenced start of channels, EasyArb and EasyRamp functions that are directly programmable on the device, an analog input for external control of voltage values, an external trigger input for controlling channels and arb steps, and adjustable overvoltage/overpower protection for each channel.
Key Facts
• High energy efficiency, low heat dissipation and quiet fans
• Low residual ripple due to linear post-regulation
• Convenient parallel and serial operation via V/I tracking
• Overvoltage protection (OVP) for all outputs
• Overpower protection (OPP) for all outputs
• FuseLink (freely combinable electronic fuses)
• EasyArb function for user-definable V/I curves
• EasyRamp for simulating a start-up curve (directly programmable on device)
• Sequencing (sequenced start of channels)
• Analog input for external control via voltage (0 V to 10 V) and current (4 mA to 20 mA)
• Trigger input for starting/controlling EasyArb
• Data logging to USB flash drive in CSV format
• Interfaces: USB-TMC/-VCP, Ethernet, LXI, IEEE-488 (GPIB)