Rocol Twineflon Pipe & Thread Sealant Solid for Thread Sealing 175 m Reel

RS Stock No.: 420-839Brand: RocolManufacturers Part No.: 73295
brand-logo
View all in Pipe Sealants

Technical Document

Specifications

Brand

Rocol

Application

Thread Sealing

Colour

White

Maximum Operating Temperature

+240°C

Minimum Operating Temperature

-200°C

Package Size

175 m

Product Form

Solid

Trade Name

Twineflon

Package Type

Reel

Operating Temperature Range

-200 → +240 °C

Country of Origin

United Kingdom

Product details

Twineflon Universal PTFE Thread Sealant

Non flammable, wide operating temperature range and tested to 100 bar, Twineflon is approved for use with hot and cold drinking water by WRAS and can be used without restriction to seal pipes for all gases and fuels, including oxygen, propane and butane in both gaseous and liquid form.

100% pure PTFE thread sealing cord for use in water, oil and gas installation
WRAS approved
Operating temperature range -200°C to +240°C
EN751-3 approved for use on gas installations
Safe for use with oxygen
Non flammable
Unlimited shelf life
Supplied in 175 m lengths via hand held dispenser with 360° cutter and integral lubricant applicator

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Rocol Twineflon Pipe & Thread Sealant Solid for Thread Sealing 175 m Reel
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Rocol Twineflon Pipe & Thread Sealant Solid for Thread Sealing 175 m Reel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Rocol

Application

Thread Sealing

Colour

White

Maximum Operating Temperature

+240°C

Minimum Operating Temperature

-200°C

Package Size

175 m

Product Form

Solid

Trade Name

Twineflon

Package Type

Reel

Operating Temperature Range

-200 → +240 °C

Country of Origin

United Kingdom

Product details

Twineflon Universal PTFE Thread Sealant

Non flammable, wide operating temperature range and tested to 100 bar, Twineflon is approved for use with hot and cold drinking water by WRAS and can be used without restriction to seal pipes for all gases and fuels, including oxygen, propane and butane in both gaseous and liquid form.

100% pure PTFE thread sealing cord for use in water, oil and gas installation
WRAS approved
Operating temperature range -200°C to +240°C
EN751-3 approved for use on gas installations
Safe for use with oxygen
Non flammable
Unlimited shelf life
Supplied in 175 m lengths via hand held dispenser with 360° cutter and integral lubricant applicator

You may be interested in