Rocol 400ml Grey Spray Paint

RS Stock No.: 196-3514Brand: RocolManufacturers Part No.: 69515
brand-logo
View all in Spray Paint

Technical Document

Specifications

Brand

Rocol

Can Size

400ml

Colour

Grey

Country of Origin

United Kingdom

Product details

Cold Galvanising Spray

Zinc rich coating, which provides permanent corrosion protection

Attractive surface finish
Ideal for the protection of bare metals or repair to damaged galvanised surfaces

You may be interested in
Ambersil 400ml Grey Matt Spray Paint
₹ 2,286.39Each (Exc. GST)
Stock information temporarily unavailable.

P.O.A.

Rocol 400ml Grey Spray Paint
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Rocol 400ml Grey Spray Paint
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Ambersil 400ml Grey Matt Spray Paint
₹ 2,286.39Each (Exc. GST)

Technical Document

Specifications

Brand

Rocol

Can Size

400ml

Colour

Grey

Country of Origin

United Kingdom

Product details

Cold Galvanising Spray

Zinc rich coating, which provides permanent corrosion protection

Attractive surface finish
Ideal for the protection of bare metals or repair to damaged galvanised surfaces

You may be interested in
Ambersil 400ml Grey Matt Spray Paint
₹ 2,286.39Each (Exc. GST)