ROCA Brushed Stainless Steel Flag Hinge with a Lift-off Pin, Screw Fixing, 123mm x 84mm x 3mm
Technical Document
Specifications
Brand
ROCAMaterial
Stainless Steel
Hinge Type
Flag Hinge
Closing Type
Free Swinging
Length
123mm
Width
84mm
Thickness
3mm
Fixing Method
Screw
Pin Style
Lift-off
Country of Origin
China
Product details
ASTM 316 Stainless Steel Vertical Lift Off Hinges
For use in environments where extreme corrosion resistance is required
Left and right hand versions available in 3 and 4 hole options
C/sk fixing holes
Fixed pin
P.O.A.
Each (In a Pack of 2) (Exc. GST)
2
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Each (In a Pack of 2) (Exc. GST)
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ROCAMaterial
Stainless Steel
Hinge Type
Flag Hinge
Closing Type
Free Swinging
Length
123mm
Width
84mm
Thickness
3mm
Fixing Method
Screw
Pin Style
Lift-off
Country of Origin
China
Product details
ASTM 316 Stainless Steel Vertical Lift Off Hinges
For use in environments where extreme corrosion resistance is required
Left and right hand versions available in 3 and 4 hole options
C/sk fixing holes
Fixed pin