Robert Scott 80cm Silver Polypropylene, Steel Mop Frame Head without Handle

RS Stock No.: 276-9584Brand: Robert ScottManufacturers Part No.: 101408
brand-logo
View all in Mops, Mop Heads & Sweepers

Technical Document

Specifications

Type

Frame

Material

Polypropylene, Steel

Colour

Silver

Size

80cm

Application

Cleaning

For Use With

Sweeper Mop

Country of Origin

Pakistan

You may be interested in
RS PRO 1600mm Mop and Handle
₹ 29,539.90Each (Exc. GST)
Stock information temporarily unavailable.

P.O.A.

Robert Scott 80cm Silver Polypropylene, Steel Mop Frame Head without Handle
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Robert Scott 80cm Silver Polypropylene, Steel Mop Frame Head without Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 1600mm Mop and Handle
₹ 29,539.90Each (Exc. GST)

Technical Document

Specifications

Type

Frame

Material

Polypropylene, Steel

Colour

Silver

Size

80cm

Application

Cleaning

For Use With

Sweeper Mop

Country of Origin

Pakistan

You may be interested in
RS PRO 1600mm Mop and Handle
₹ 29,539.90Each (Exc. GST)