RND HDMI 1.4, 7.5m Male HDMI to Male HDMI 3840 x 2160pixels

RS Stock No.: 283-4496Brand: RNDManufacturers Part No.: RND 765-00276
View all in HDMI Cables

Technical Document

Specifications

Brand

RND

Length

7.5m

Connector 1

HDMI

Connector 2

HDMI

HDMI Version

HDMI 1.4

Maximum Resolution

3840 x 2160pixels

Connector 1 Gender

Male

Connector 2 Gender

Male

Distrelec Product Id

30244782

Country of Origin

China

You may be interested in
RS PRO, 7m Male HDMI to Male HDMI 4K
₹ 2,160.31Each (Exc. GST)
Stock information temporarily unavailable.

P.O.A.

RND HDMI 1.4, 7.5m Male HDMI to Male HDMI 3840 x 2160pixels
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

RND HDMI 1.4, 7.5m Male HDMI to Male HDMI 3840 x 2160pixels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO, 7m Male HDMI to Male HDMI 4K
₹ 2,160.31Each (Exc. GST)

Technical Document

Specifications

Brand

RND

Length

7.5m

Connector 1

HDMI

Connector 2

HDMI

HDMI Version

HDMI 1.4

Maximum Resolution

3840 x 2160pixels

Connector 1 Gender

Male

Connector 2 Gender

Male

Distrelec Product Id

30244782

Country of Origin

China

You may be interested in
RS PRO, 7m Male HDMI to Male HDMI 4K
₹ 2,160.31Each (Exc. GST)