RND 610-00142, 15.9mm High Polyamide PCB Support for 4mm PCB Hole
Technical Document
Specifications
Brand
RNDOverall Height
15.9mm
PCB Support Type
Adhesive Backed Support
Body Height
15.9mm
PCB Hole Diameter
4mm
PCB Thickness
1.6mm
Material
Polyamide
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
1 Pack of 1 (Exc. GST)
RND 610-00142, 15.9mm High Polyamide PCB Support for 4mm PCB Hole
50
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1 Pack of 1 (Exc. GST)
RND 610-00142, 15.9mm High Polyamide PCB Support for 4mm PCB Hole
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RNDOverall Height
15.9mm
PCB Support Type
Adhesive Backed Support
Body Height
15.9mm
PCB Hole Diameter
4mm
PCB Thickness
1.6mm
Material
Polyamide
Country of Origin
Germany