RND RND 465 Blue Insulated Female Spade Connector, Blade receptacle, 6.3 x 0.8mm Tab Size
Technical Document
Specifications
Brand
RNDSpade Connector Type
Receptacle
Type
Blade receptacle
Series
RND 465
Gender
Female
Tab Size
6.3 x 0.8mm
Tab Width
6.3mm
Tab Thickness
0.8mm
Insulation
Insulated
Colour
Blue
Distrelec Product Id
30110288
Country of Origin
China
P.O.A.
Each (In a Pack of 100) (Exc. GST)
100
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Each (In a Pack of 100) (Exc. GST)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RNDSpade Connector Type
Receptacle
Type
Blade receptacle
Series
RND 465
Gender
Female
Tab Size
6.3 x 0.8mm
Tab Width
6.3mm
Tab Thickness
0.8mm
Insulation
Insulated
Colour
Blue
Distrelec Product Id
30110288
Country of Origin
China