RND RND 455 Series Grey ABS Enclosure, IP67, Grey Lid, 274 x 173 x 100mm

RS Stock No.: 283-2996Brand: RNDManufacturers Part No.: RND 455-01241
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

RND

Body Material

ABS

External Length

274 mm

External Height

100 mm

External Width

173 mm

External Dimensions

274 x 173 x 100mm

IP Rating

IP67

Colour

Grey

Lid Colour

Grey

Flanged

No

Series

RND 455

Country of Origin

Poland

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RND RND 455 Series Grey ABS Enclosure, IP67, Grey Lid, 274 x 173 x 100mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

RND RND 455 Series Grey ABS Enclosure, IP67, Grey Lid, 274 x 173 x 100mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RND

Body Material

ABS

External Length

274 mm

External Height

100 mm

External Width

173 mm

External Dimensions

274 x 173 x 100mm

IP Rating

IP67

Colour

Grey

Lid Colour

Grey

Flanged

No

Series

RND 455

Country of Origin

Poland

You may be interested in