RND Connector, 3 Contacts, Cable Mount, M8 Connector, Socket, Female, IP67, RND 205 Series
RS Stock No.: 283-2437Brand: RNDManufacturers Part No.: RND 205-01144Distrelec Article No.: 30164669
Technical Document
Specifications
Brand
RNDNumber Of Contacts
3
Mounting Type
Cable Mount
Connector Size
M8
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP67
Series
RND 205
Country of Origin
China
P.O.A.
RND Connector, 3 Contacts, Cable Mount, M8 Connector, Socket, Female, IP67, RND 205 Series
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
RND Connector, 3 Contacts, Cable Mount, M8 Connector, Socket, Female, IP67, RND 205 Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RNDNumber Of Contacts
3
Mounting Type
Cable Mount
Connector Size
M8
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP67
Series
RND 205
Country of Origin
China