Technical Document
Specifications
Brand
RittalType
Side Panel
Colour
RAL 7035
Material
Sheet Steel
Width
600mm
Ventilated
No
Series
VX25
Dimensions
2000 x 600mm
Length
2000mm
Handles
No
Country of Origin
Germany
₹ 49,547.76
₹ 24,773.88 Each (In a Pack of 2) (Exc. GST)
₹ 58,466.36
₹ 29,233.178 Each (In a Pack of 2) (inc. GST)
2
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 49,547.76
₹ 24,773.88 Each (In a Pack of 2) (Exc. GST)
₹ 58,466.36
₹ 29,233.178 Each (In a Pack of 2) (inc. GST)
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RittalType
Side Panel
Colour
RAL 7035
Material
Sheet Steel
Width
600mm
Ventilated
No
Series
VX25
Dimensions
2000 x 600mm
Length
2000mm
Handles
No
Country of Origin
Germany