Technical Document
Specifications
Brand
RittalSeries
TX Cablenet
Rack Units
42U
Material
Sheet Steel
Colour
Grey
Overall Height
2000mm
Weight
152kg
External Dimensions
2000 x 800 x 1000mm
Country of Origin
Germany
Stock information temporarily unavailable.
₹ 297,383.16
₹ 297,383.16 Each (Exc. GST)
₹ 350,912.13
₹ 350,912.13 Each (inc. GST)
Rittal TX Cablenet Series Grey 42U Sheet Steel Server Rack , 2000 x 800 x 1000mm
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 297,383.16
₹ 297,383.16 Each (Exc. GST)
₹ 350,912.13
₹ 350,912.13 Each (inc. GST)
Rittal TX Cablenet Series Grey 42U Sheet Steel Server Rack , 2000 x 800 x 1000mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RittalSeries
TX Cablenet
Rack Units
42U
Material
Sheet Steel
Colour
Grey
Overall Height
2000mm
Weight
152kg
External Dimensions
2000 x 800 x 1000mm
Country of Origin
Germany