Rittal TP Series Sheet Steel Single-Door-Door Floor Standing Enclosure, Opaque Door, IP55, 235 x 800 x 700mm

RS Stock No.: 228-9380Brand: RittalManufacturers Part No.: 6715500
brand-logo
View all in Floor Standing Enclosures

Technical Document

Specifications

Brand

Rittal

Number Of Doors

1

IP Rating

IP55

Series

TP

Door Type

Opaque

Body Material

Sheet Steel

Colour

Grey

External Dimensions

235 x 800 x 700mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

₹ 93,177.09

₹ 93,177.09 Each (Exc. GST)

₹ 109,948.97

₹ 109,948.97 Each (inc. GST)

Rittal TP Series Sheet Steel Single-Door-Door Floor Standing Enclosure, Opaque Door, IP55, 235 x 800 x 700mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 93,177.09

₹ 93,177.09 Each (Exc. GST)

₹ 109,948.97

₹ 109,948.97 Each (inc. GST)

Rittal TP Series Sheet Steel Single-Door-Door Floor Standing Enclosure, Opaque Door, IP55, 235 x 800 x 700mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Rittal

Number Of Doors

1

IP Rating

IP55

Series

TP

Door Type

Opaque

Body Material

Sheet Steel

Colour

Grey

External Dimensions

235 x 800 x 700mm

Country of Origin

United Kingdom