Rittal Mounting Angle for Use with 19 in 4 U RiCase, 2 Piece(s)

RS Stock No.: 478-1905Brand: RittalManufacturers Part No.: 3751680
brand-logo
View all in Rack Mounting Hardware

Technical Document

Specifications

Brand

Rittal

Type

Mounting Angle

For Use With

19 in 4 U RiCase

Material

Extruded Aluminium

Quantity

2

Country of Origin

Germany

Product details

RiCase Accessories

Additional 19in. Angles required for rear panels (2 per pack)
Slide rails support heavy slide-in equipment (2 per pack)
Tapped strips enable slide rail & internal mounting in several positions (8 per pack)

You may be interested in
Rittal Mounting Angle for Use with 19 in 4 U RiCase, 2 Piece(s)
₹ 1,507.12Each (In a Pack of 2) (Exc. GST)
Stock information temporarily unavailable.

P.O.A.

Rittal Mounting Angle for Use with 19 in 4 U RiCase, 2 Piece(s)
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Rittal Mounting Angle for Use with 19 in 4 U RiCase, 2 Piece(s)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Rittal Mounting Angle for Use with 19 in 4 U RiCase, 2 Piece(s)
₹ 1,507.12Each (In a Pack of 2) (Exc. GST)

Technical Document

Specifications

Brand

Rittal

Type

Mounting Angle

For Use With

19 in 4 U RiCase

Material

Extruded Aluminium

Quantity

2

Country of Origin

Germany

Product details

RiCase Accessories

Additional 19in. Angles required for rear panels (2 per pack)
Slide rails support heavy slide-in equipment (2 per pack)
Tapped strips enable slide rail & internal mounting in several positions (8 per pack)

You may be interested in
Rittal Mounting Angle for Use with 19 in 4 U RiCase, 2 Piece(s)
₹ 1,507.12Each (In a Pack of 2) (Exc. GST)