Rittal Ripac VARIO Series 3U Aluminium Rack Mount Chassis, 84HP, 185mm Depth

RS Stock No.: 187-015Brand: RittalManufacturers Part No.: 3684020
brand-logo
View all in Subracks

Technical Document

Specifications

Brand

Rittal

Rack Units

3U

Series

Ripac VARIO

Horizontal Pitch

84HP

Depth

185mm

Colour

Natural

Material

Aluminium

Dimensions

129.4 x 482.6 x 185mm

Height

129.4mm

Width

482.6mm

Country of Origin

Germany

Product details

Ripac Vario Sub-Rack Kit

A universal, flexible, sub-rack range, capable of EMC upgrade, for mounting Euroboards and double Euroboards and plug-in modules, in 482.6mm (19”) racks. Optional Backplane or "Z" rails (connector). Kit consists of:

Side Plates: 2.5mm Aluminium, Clear Chromated
Front and Rear horizontal Rails: Aluminium, Clear Chromated
Flanges: Aluminium, Clear Chromated
Threaded inserts
Assembly screws
Insulation strips for (Backplane) or “Z” rails (connector)

Approvals

IEC 600-68-2-6 test Fc, IEC 600-68-2-27 test Ea

Standards

IEC 60 297-3 to 5.

Ripac Vario and EMC Sub-Racks

A universal, flexible, sub-rack range, capable of EMC upgrade, for mounting Euroboards and double Euroboards and plug-in modules, in 482.6mm (19”) racks.

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

₹ 12,976.23

Each (Exc. GST)

₹ 15,311.95

Each (inc. GST)

Rittal Ripac VARIO Series 3U Aluminium Rack Mount Chassis, 84HP, 185mm Depth
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 12,976.23

Each (Exc. GST)

₹ 15,311.95

Each (inc. GST)

Rittal Ripac VARIO Series 3U Aluminium Rack Mount Chassis, 84HP, 185mm Depth
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 4₹ 12,976.23
5+₹ 12,610.70
You may be interested in

Technical Document

Specifications

Brand

Rittal

Rack Units

3U

Series

Ripac VARIO

Horizontal Pitch

84HP

Depth

185mm

Colour

Natural

Material

Aluminium

Dimensions

129.4 x 482.6 x 185mm

Height

129.4mm

Width

482.6mm

Country of Origin

Germany

Product details

Ripac Vario Sub-Rack Kit

A universal, flexible, sub-rack range, capable of EMC upgrade, for mounting Euroboards and double Euroboards and plug-in modules, in 482.6mm (19”) racks. Optional Backplane or "Z" rails (connector). Kit consists of:

Side Plates: 2.5mm Aluminium, Clear Chromated
Front and Rear horizontal Rails: Aluminium, Clear Chromated
Flanges: Aluminium, Clear Chromated
Threaded inserts
Assembly screws
Insulation strips for (Backplane) or “Z” rails (connector)

Approvals

IEC 600-68-2-6 test Fc, IEC 600-68-2-27 test Ea

Standards

IEC 60 297-3 to 5.

Ripac Vario and EMC Sub-Racks

A universal, flexible, sub-rack range, capable of EMC upgrade, for mounting Euroboards and double Euroboards and plug-in modules, in 482.6mm (19”) racks.

You may be interested in