Rittal SZ Series Cable Gland, M50 Thread, 38mm min., 27mm max., IP68

RS Stock No.: 226-0309Brand: RittalManufacturers Part No.: 2843500
brand-logo
View all in Cable Glands

Technical Document

Specifications

Brand

Rittal

Thread Size

M50

Maximum Cable Diameter

27mm

Minimum Cable Diameter

38mm

Series

SZ

IP Rating

IP68

Locknut Included

Yes

Country of Origin

Romania

Stock information temporarily unavailable.

₹ 7,435.42

₹ 7,435.42 Each (Exc. GST)

₹ 8,773.80

₹ 8,773.80 Each (inc. GST)

Rittal SZ Series Cable Gland, M50 Thread, 38mm min., 27mm max., IP68
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 7,435.42

₹ 7,435.42 Each (Exc. GST)

₹ 8,773.80

₹ 8,773.80 Each (inc. GST)

Rittal SZ Series Cable Gland, M50 Thread, 38mm min., 27mm max., IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Rittal

Thread Size

M50

Maximum Cable Diameter

27mm

Minimum Cable Diameter

38mm

Series

SZ

IP Rating

IP68

Locknut Included

Yes

Country of Origin

Romania