Rittal SZ Series Grey Polyamide Cable Gland, M32 Thread, 21mm min., 15mm max., IP68

RS Stock No.: 265-1209Brand: RittalManufacturers Part No.: 2411641
brand-logo
View all in Cable Glands

Technical Document

Specifications

Brand

Rittal

Thread Size

M32

Maximum Cable Diameter

15mm

Minimum Cable Diameter

21mm

Material

Polyamide

Colour

Grey

Series

SZ

IP Rating

IP68

Locknut Included

Yes

Country of Origin

Turkey

Stock information temporarily unavailable.

₹ 5,829.15

₹ 388.61 Each (In a Pack of 15) (Exc. GST)

₹ 6,878.40

₹ 458.56 Each (In a Pack of 15) (inc. GST)

Rittal SZ Series Grey Polyamide Cable Gland, M32 Thread, 21mm min., 15mm max., IP68
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 5,829.15

₹ 388.61 Each (In a Pack of 15) (Exc. GST)

₹ 6,878.40

₹ 458.56 Each (In a Pack of 15) (inc. GST)

Rittal SZ Series Grey Polyamide Cable Gland, M32 Thread, 21mm min., 15mm max., IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Rittal

Thread Size

M32

Maximum Cable Diameter

15mm

Minimum Cable Diameter

21mm

Material

Polyamide

Colour

Grey

Series

SZ

IP Rating

IP68

Locknut Included

Yes

Country of Origin

Turkey