Rittal HD Series Metallic Stainless Steel Cable Gland, M25 Thread, 17mm min., 12mm max., IP69

RS Stock No.: 265-1204Brand: RittalManufacturers Part No.: 2410131
brand-logo
View all in Cable Glands

Technical Document

Specifications

Brand

Rittal

Thread Size

M25

Maximum Cable Diameter

12mm

Minimum Cable Diameter

17mm

Material

Stainless Steel

Colour

Metallic

Series

HD

IP Rating

IP69

Locknut Included

Yes

Country of Origin

Romania

Stock information temporarily unavailable.

₹ 36,286.25

₹ 7,257.25 Each (In a Pack of 5) (Exc. GST)

₹ 42,817.77

₹ 8,563.555 Each (In a Pack of 5) (inc. GST)

Rittal HD Series Metallic Stainless Steel Cable Gland, M25 Thread, 17mm min., 12mm max., IP69
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 36,286.25

₹ 7,257.25 Each (In a Pack of 5) (Exc. GST)

₹ 42,817.77

₹ 8,563.555 Each (In a Pack of 5) (inc. GST)

Rittal HD Series Metallic Stainless Steel Cable Gland, M25 Thread, 17mm min., 12mm max., IP69
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Rittal

Thread Size

M25

Maximum Cable Diameter

12mm

Minimum Cable Diameter

17mm

Material

Stainless Steel

Colour

Metallic

Series

HD

IP Rating

IP69

Locknut Included

Yes

Country of Origin

Romania