Rittal AE Series Stainless Steel Rain Canopy for Use with AE Compact Enclosure, 210 x 300 x 25mm

RS Stock No.: 457-1067Brand: RittalManufacturers Part No.: 2361000
brand-logo
View all in Enclosure Accessories

Technical Document

Specifications

Brand

Rittal

Type

Rain Canopy

Length

210mm

For Use With

AE Compact Enclosure

Width

300mm

Material

Stainless Steel

Dimensions

210 x 300 x 25mm

Height

25mm

IP Rating

IP66

Series

AE

Quantity

1

Country of Origin

United Kingdom

Product details

Rittal AE Compact Enclosures

The AE series from Rittal is a compact stainless steel enclosure with an all-round foamed-in PU seal offering IP66 protection to IEC 60 529.

Protection category: IP66 to IEC 60 529, NEMA 4X and IK08
Stainless steel 1.4301 (AISI 304) enclosure and door
Door opening angle approx. 130°

Enclosure Canopy - available separately

Stock no. 457-1067 is for enclosure size W 300 x D 210 mm
Stock no. 457-1073 is for enclosure size W 500 x D 210 mm
Stock no. 457-1023 is for enclosure size W 200 x D 155 mm
Stock no. 457-1045 is for enclosure size W 380 x D 210 mm

Black Plastic Handles - available separately

Stock no. 457-1095 is a handle with lock cylinder insert, lock no. 3524 E (cannot be used with stock no. 784-6171)
Stock no. 860-4506 is a handle and casing, without lock cylinder insert
Stock no. 860-4524 is a handle and casing, with lock cylinder insert, lock no. 3524 E

Approvals

UL, CUL, TUV, CSA and Lloyds Register of Shipping.

Stock information temporarily unavailable.

₹ 13,049.26

₹ 13,049.26 Each (Exc. GST)

₹ 15,398.13

₹ 15,398.13 Each (inc. GST)

Rittal AE Series Stainless Steel Rain Canopy for Use with AE Compact Enclosure, 210 x 300 x 25mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 13,049.26

₹ 13,049.26 Each (Exc. GST)

₹ 15,398.13

₹ 15,398.13 Each (inc. GST)

Rittal AE Series Stainless Steel Rain Canopy for Use with AE Compact Enclosure, 210 x 300 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Rittal

Type

Rain Canopy

Length

210mm

For Use With

AE Compact Enclosure

Width

300mm

Material

Stainless Steel

Dimensions

210 x 300 x 25mm

Height

25mm

IP Rating

IP66

Series

AE

Quantity

1

Country of Origin

United Kingdom

Product details

Rittal AE Compact Enclosures

The AE series from Rittal is a compact stainless steel enclosure with an all-round foamed-in PU seal offering IP66 protection to IEC 60 529.

Protection category: IP66 to IEC 60 529, NEMA 4X and IK08
Stainless steel 1.4301 (AISI 304) enclosure and door
Door opening angle approx. 130°

Enclosure Canopy - available separately

Stock no. 457-1067 is for enclosure size W 300 x D 210 mm
Stock no. 457-1073 is for enclosure size W 500 x D 210 mm
Stock no. 457-1023 is for enclosure size W 200 x D 155 mm
Stock no. 457-1045 is for enclosure size W 380 x D 210 mm

Black Plastic Handles - available separately

Stock no. 457-1095 is a handle with lock cylinder insert, lock no. 3524 E (cannot be used with stock no. 784-6171)
Stock no. 860-4506 is a handle and casing, without lock cylinder insert
Stock no. 860-4524 is a handle and casing, with lock cylinder insert, lock no. 3524 E

Approvals

UL, CUL, TUV, CSA and Lloyds Register of Shipping.