Technical Document
Specifications
Brand
RittalExternal Height
300 mm
External Width
300 mm
External Depth
155mm
Body Material
Sheet Steel
Transparent Door
No
IP Rating
IP66
Chassis Plate
Yes
Door Lock Type
Cam
Gland Plate
Yes
Colour
RAL 7035
RAL Code
RAL 7035
Series
Kx
External Mounting Type
Bracket
Standards Met
UL
Distrelec Product Id
30421961
IK Rating
IK08
Internal Mounting Type
Panel
Country of Origin
Germany
₹ 15,790.86
₹ 15,790.86 Each (Exc. GST)
₹ 18,633.21
₹ 18,633.21 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 15,790.86
₹ 15,790.86 Each (Exc. GST)
₹ 18,633.21
₹ 18,633.21 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RittalExternal Height
300 mm
External Width
300 mm
External Depth
155mm
Body Material
Sheet Steel
Transparent Door
No
IP Rating
IP66
Chassis Plate
Yes
Door Lock Type
Cam
Gland Plate
Yes
Colour
RAL 7035
RAL Code
RAL 7035
Series
Kx
External Mounting Type
Bracket
Standards Met
UL
Distrelec Product Id
30421961
IK Rating
IK08
Internal Mounting Type
Panel
Country of Origin
Germany