Technical Document
Specifications
Brand
RittalExternal Height
800 mm
External Width
600 mm
External Depth
300mm
Body Material
Fibreglass Reinforced Polyester
Transparent Door
No
IP Rating
IP66
Chassis Plate
Yes
Door Lock Type
Key
Gland Plate
No
Colour
RAL 7035
Series
Ax
RAL Code
RAL 7035
IK Rating
IK09
Country of Origin
Germany
₹ 80,224.50
₹ 80,224.50 Each (Exc. GST)
₹ 94,664.91
₹ 94,664.91 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 80,224.50
₹ 80,224.50 Each (Exc. GST)
₹ 94,664.91
₹ 94,664.91 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RittalExternal Height
800 mm
External Width
600 mm
External Depth
300mm
Body Material
Fibreglass Reinforced Polyester
Transparent Door
No
IP Rating
IP66
Chassis Plate
Yes
Door Lock Type
Key
Gland Plate
No
Colour
RAL 7035
Series
Ax
RAL Code
RAL 7035
IK Rating
IK09
Country of Origin
Germany