Ringfeder Shrink Disc 4061 - 55x100, 42mm Shaft Diameter

RS Stock No.: 188-3168Brand: RingfederManufacturers Part No.: 4061 - 55x100
brand-logo
View all in Locking Bushes

Technical Document

Specifications

Shaft Diameter

42 mm, 45 mm, 48mm

Outside Diameter

100mm

Locking Bush Type

Shrink Disc

Length

34.5mm

Rated Torque

1600 Nm, 1950 Nm, 2300Nm

Series

RfN 4061

Country of Origin

Germany

Stock information temporarily unavailable.

₹ 10,056.66

₹ 10,056.66 Each (Exc. GST)

₹ 11,866.86

₹ 11,866.86 Each (inc. GST)

Ringfeder Shrink Disc 4061 - 55x100, 42mm Shaft Diameter
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 10,056.66

₹ 10,056.66 Each (Exc. GST)

₹ 11,866.86

₹ 11,866.86 Each (inc. GST)

Ringfeder Shrink Disc 4061 - 55x100, 42mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Shaft Diameter

42 mm, 45 mm, 48mm

Outside Diameter

100mm

Locking Bush Type

Shrink Disc

Length

34.5mm

Rated Torque

1600 Nm, 1950 Nm, 2300Nm

Series

RfN 4061

Country of Origin

Germany