Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologise for any inconvenience.

RF Solutions ZULU2-M89-SO Module 868/915MHz, 2.4 → 3.6V

RS Stock No.: 192-6585Brand: RF SolutionsManufacturers Part No.: ZULU2-M89-SO
brand-logo
View all in RF Modules

Technical Document

Specifications

Component Type

Module

Supported Frequency Bands

868/915MHz

Modulation Technique

FM

Maximum RF Data Rate

115kbit/s

Receiver Sensitivity

-121dBm

Supply Voltage

2.4 → 3.6V

Dimensions

25 x 11 x 1mm

Height

1mm

Length

25mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

11mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RF Solutions ZULU2-M89-SO Module 868/915MHz, 2.4 → 3.6V
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

RF Solutions ZULU2-M89-SO Module 868/915MHz, 2.4 → 3.6V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Component Type

Module

Supported Frequency Bands

868/915MHz

Modulation Technique

FM

Maximum RF Data Rate

115kbit/s

Receiver Sensitivity

-121dBm

Supply Voltage

2.4 → 3.6V

Dimensions

25 x 11 x 1mm

Height

1mm

Length

25mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

11mm

Country of Origin

United Kingdom