Technical Document
Specifications
Brand
RF SolutionsProduct Name
RADIOPi Modem Dongle for Raspberry Pi
Accessory Category
Communication
Form Factor
Addon
Country of Origin
United Kingdom
Product details
RADIOPi Modem Dongle for Raspberry Pi
The RADIOPi wireless dongle is an easy to use plug and play RF Modem link and it will transmit directly to the BLIZZARD Radio Modem 793-4391 and ZULU Radio Module types such as 761-9869.
Operation Modes:
One-to-One: point to point serial cable replacement
Broadcast Mode: single master sending to many slaves on the same address
One-to-Many: single master sending to many slaves on indvidual addresses
Many-to-One: many transmitters sending to a single slave
Operating frequency range: 868 to 870MHz ISM/SRD-band with 5 channels
RF Output Power: up to +20dBm
Receiver Sensitivity: -116dBm
Data Rate: up to 56kbps
Range: up to 1000m
Powered from USB socket
SMA antenna connector
Operating temperature range: -40 to +85°C
Applications: Remote networking, M2M communications, USB cable replacement and local communication for the Internet-of-Things (IoT)
Supplied with
Antenna with SMA connector
Approvals
ETSI
Wireless Modules - RF Solutions
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
RF SolutionsProduct Name
RADIOPi Modem Dongle for Raspberry Pi
Accessory Category
Communication
Form Factor
Addon
Country of Origin
United Kingdom
Product details
RADIOPi Modem Dongle for Raspberry Pi
The RADIOPi wireless dongle is an easy to use plug and play RF Modem link and it will transmit directly to the BLIZZARD Radio Modem 793-4391 and ZULU Radio Module types such as 761-9869.
Operation Modes:
One-to-One: point to point serial cable replacement
Broadcast Mode: single master sending to many slaves on the same address
One-to-Many: single master sending to many slaves on indvidual addresses
Many-to-One: many transmitters sending to a single slave
Operating frequency range: 868 to 870MHz ISM/SRD-band with 5 channels
RF Output Power: up to +20dBm
Receiver Sensitivity: -116dBm
Data Rate: up to 56kbps
Range: up to 1000m
Powered from USB socket
SMA antenna connector
Operating temperature range: -40 to +85°C
Applications: Remote networking, M2M communications, USB cable replacement and local communication for the Internet-of-Things (IoT)
Supplied with
Antenna with SMA connector
Approvals
ETSI