Technical Document
Specifications
Brand
RF SolutionsRF Protocols
WiFi
Internal/External
External
Antenna Physical Form
Whip
Frequency Range
2.4 GHz
Connector Type
SMA
Mounting Type
Through Hole/Bolted
Connector Gender
Male
Cable Length
2.5m
Antenna Directivity
Omnidirectional
Antenna Internal Construction
Dipole
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-30°C
Series
ANT-24G
Country of Origin
China
Product details
RF Solutions 2.4GHz Antennas, ANT-24G Series
High quality antennae designed for low power short range telemetry systems.
Omni-directional, Rugged High Gain Antenna
Compliant with IEEE 802.11b/g wireless LANs (Wi-Fi)
Adjustable 90° SMA Connector option
2.4GHz Antennas
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RF SolutionsRF Protocols
WiFi
Internal/External
External
Antenna Physical Form
Whip
Frequency Range
2.4 GHz
Connector Type
SMA
Mounting Type
Through Hole/Bolted
Connector Gender
Male
Cable Length
2.5m
Antenna Directivity
Omnidirectional
Antenna Internal Construction
Dipole
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-30°C
Series
ANT-24G
Country of Origin
China
Product details
RF Solutions 2.4GHz Antennas, ANT-24G Series
High quality antennae designed for low power short range telemetry systems.
Omni-directional, Rugged High Gain Antenna
Compliant with IEEE 802.11b/g wireless LANs (Wi-Fi)
Adjustable 90° SMA Connector option