Renesas Electronics RC32504A000GNK#BB0, Frequency Synthesizer 8 24-Pin 24-QFN

RS Stock No.: 230-6593Brand: Renesas ElectronicsManufacturers Part No.: RC32504A000GNK#BB0
brand-logo
View all in Clock Synthesizers

Technical Document

Specifications

Conversion Rate

20Gsps

Maximum Output Frequency

180MHz

Number of Elements per Chip

8

Mounting Type

Surface Mount

Package Type

24-QFN

Pin Count

24

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 676,317.60

₹ 1,380.24 Each (In a Tray of 490) (Exc. GST)

₹ 798,054.77

₹ 1,628.683 Each (In a Tray of 490) (inc. GST)

Renesas Electronics RC32504A000GNK#BB0, Frequency Synthesizer 8 24-Pin 24-QFN
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 676,317.60

₹ 1,380.24 Each (In a Tray of 490) (Exc. GST)

₹ 798,054.77

₹ 1,628.683 Each (In a Tray of 490) (inc. GST)

Renesas Electronics RC32504A000GNK#BB0, Frequency Synthesizer 8 24-Pin 24-QFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Conversion Rate

20Gsps

Maximum Output Frequency

180MHz

Number of Elements per Chip

8

Mounting Type

Surface Mount

Package Type

24-QFN

Pin Count

24

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more