Renesas Electronics, 32bit ARM Cortex M4, S7G2 Microcontroller, 240MHz, 4 MB Flash, 224-Pin BGA

RS Stock No.: 176-9690Brand: Renesas ElectronicsManufacturers Part No.: R7FS7G27H2A01CBD#AC0
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

S7G2

Package Type

BGA

Mounting Type

Surface Mount

Pin Count

224

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

4 MB

Maximum Frequency

240MHz

RAM Size

640 kB

USB Channels

2

Number of PWM Units

3 x 32 bit

Number of SPI Channels

2

Typical Operating Supply Voltage

3.6 (Maximum) V

Number of I2C Channels

3

Number of UART Channels

1

Number of CAN Channels

2

Pulse Width Modulation

2 (4 x 32 bit), 1 (6 x 32 bit)

Dimensions

13.1 x 13.1 x 1mm

Width

13.1mm

Height

1mm

Number of Ethernet Channels

1

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

DSP

Maximum Number of Ethernet Channels

1

ADCs

25 x 12 bit

Length

13.1mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

₹ 28,461.09

₹ 28,461.09 Each (Exc. GST)

₹ 33,584.09

₹ 33,584.09 Each (inc. GST)

Renesas Electronics, 32bit ARM Cortex M4, S7G2 Microcontroller, 240MHz, 4 MB Flash, 224-Pin BGA
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 28,461.09

₹ 28,461.09 Each (Exc. GST)

₹ 33,584.09

₹ 33,584.09 Each (inc. GST)

Renesas Electronics, 32bit ARM Cortex M4, S7G2 Microcontroller, 240MHz, 4 MB Flash, 224-Pin BGA

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

S7G2

Package Type

BGA

Mounting Type

Surface Mount

Pin Count

224

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

4 MB

Maximum Frequency

240MHz

RAM Size

640 kB

USB Channels

2

Number of PWM Units

3 x 32 bit

Number of SPI Channels

2

Typical Operating Supply Voltage

3.6 (Maximum) V

Number of I2C Channels

3

Number of UART Channels

1

Number of CAN Channels

2

Pulse Width Modulation

2 (4 x 32 bit), 1 (6 x 32 bit)

Dimensions

13.1 x 13.1 x 1mm

Width

13.1mm

Height

1mm

Number of Ethernet Channels

1

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

DSP

Maximum Number of Ethernet Channels

1

ADCs

25 x 12 bit

Length

13.1mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more