Technical Document
Specifications
Brand
Renesas ElectronicsFamily Name
S5D9
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
176
Device Core
ARM Cortex M4
Data Bus Width
32bit
Program Memory Size
2 MB
Maximum Frequency
120MHz
RAM Size
640 kB
USB Channels
2
Number of SPI Channels
2
Number of USART Channels
0
Number of UART Channels
1
Number of I2C Channels
3
Typical Operating Supply Voltage
3.6 (Maximum) V
Number of CAN Channels
2
Length
24.1mm
ADCs
24 x 12 bit
Height
1.55mm
Number of LIN Channels
0
Width
24.1mm
Dimensions
24.1 x 24.1 x 1.55mm
Program Memory Type
Flash
Number of Ethernet Channels
1
Number of PCI Channels
0
Number of ADC Units
1
Maximum Operating Temperature
+105 °C
Maximum Number of Ethernet Channels
1
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
DSP
₹ 50,274.25
₹ 2,010.97 Each (In a Tray of 25) (Exc. GST)
₹ 59,323.61
₹ 2,372.945 Each (In a Tray of 25) (inc. GST)
25
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 50,274.25
₹ 2,010.97 Each (In a Tray of 25) (Exc. GST)
₹ 59,323.61
₹ 2,372.945 Each (In a Tray of 25) (inc. GST)
25

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Renesas ElectronicsFamily Name
S5D9
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
176
Device Core
ARM Cortex M4
Data Bus Width
32bit
Program Memory Size
2 MB
Maximum Frequency
120MHz
RAM Size
640 kB
USB Channels
2
Number of SPI Channels
2
Number of USART Channels
0
Number of UART Channels
1
Number of I2C Channels
3
Typical Operating Supply Voltage
3.6 (Maximum) V
Number of CAN Channels
2
Length
24.1mm
ADCs
24 x 12 bit
Height
1.55mm
Number of LIN Channels
0
Width
24.1mm
Dimensions
24.1 x 24.1 x 1.55mm
Program Memory Type
Flash
Number of Ethernet Channels
1
Number of PCI Channels
0
Number of ADC Units
1
Maximum Operating Temperature
+105 °C
Maximum Number of Ethernet Channels
1
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
DSP