Technical Document
Specifications
Brand
Renesas ElectronicsFamily Name
MCU
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
100
Device Core
32 bit MCU
Country of Origin
Japan
Stock information temporarily unavailable.
P.O.A.
Renesas Electronics 32 bit MCU, MCU Microcontroller MCU, 100-Pin LQFP
Select packaging type
Standard
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Renesas Electronics 32 bit MCU, MCU Microcontroller MCU, 100-Pin LQFP
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Renesas ElectronicsFamily Name
MCU
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
100
Device Core
32 bit MCU
Country of Origin
Japan