Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologies for any inconvenience.

Renesas Electronics R5F100LJAFB#30, 16bit RL78 Microcontroller MCU, RL78/G13, 32MHz, 256 kB Flash, 64-Pin LFQFP

RS Stock No.: 261-5977Brand: Renesas ElectronicsManufacturers Part No.: R5F100LJAFB#30
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

RL78/G13

Package Type

LFQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

RL78

Data Bus Width

16bit

Program Memory Size

256 kB

Maximum Frequency

32MHz

RAM Size

20 kB

USB Channels

0

Number of SPI Channels

7

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

3

Number of I2C Channels

8

Typical Operating Supply Voltage

1.6 → 5.5 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

CISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

10mm

ADCs

12 x 8/10 bit

Height

1.6mm

Number of LIN Channels

1

Width

10mm

Dimensions

10 x 10 x 1.6mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Tray of 160) (Exc. GST)

Renesas Electronics R5F100LJAFB#30, 16bit RL78 Microcontroller MCU, RL78/G13, 32MHz, 256 kB Flash, 64-Pin LFQFP
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Each (In a Tray of 160) (Exc. GST)

Renesas Electronics R5F100LJAFB#30, 16bit RL78 Microcontroller MCU, RL78/G13, 32MHz, 256 kB Flash, 64-Pin LFQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

RL78/G13

Package Type

LFQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

RL78

Data Bus Width

16bit

Program Memory Size

256 kB

Maximum Frequency

32MHz

RAM Size

20 kB

USB Channels

0

Number of SPI Channels

7

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

3

Number of I2C Channels

8

Typical Operating Supply Voltage

1.6 → 5.5 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

CISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

10mm

ADCs

12 x 8/10 bit

Height

1.6mm

Number of LIN Channels

1

Width

10mm

Dimensions

10 x 10 x 1.6mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more