Renesas, PS2506L-1-A DC Input Darlington Phototransistor Output Photocoupler, Surface Mount, 4-Pin Gull Wing, SMT

RS Stock No.: 234-7069Brand: Renesas ElectronicsManufacturers Part No.: PS2506L-1-A
brand-logo
View all in Optocouplers

Technical Document

Specifications

Mounting Type

Surface Mount

Output Device

Darlington Phototransistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

Gull Wing, SMT

Input Current Type

DC

Series

PS

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. GST)

Renesas, PS2506L-1-A DC Input Darlington Phototransistor Output Photocoupler, Surface Mount, 4-Pin Gull Wing, SMT
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Each (In a Pack of 5) (Exc. GST)

Renesas, PS2506L-1-A DC Input Darlington Phototransistor Output Photocoupler, Surface Mount, 4-Pin Gull Wing, SMT
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Mounting Type

Surface Mount

Output Device

Darlington Phototransistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

Gull Wing, SMT

Input Current Type

DC

Series

PS