Technical Document
Specifications
Brand
Renesas ElectronicsLogic Type
CMOS
Output Current
2 A
Supply Voltage
4.5 → 15V
Pin Count
8
Package Type
SOIC
Fall Time
13ns
Driver Type
MOSFET
Number of Drivers
2
Stock information temporarily unavailable.
₹ 24,966.83
₹ 257.39 Each (In a Tube of 97) (Exc. GST)
₹ 29,460.86
₹ 303.72 Each (In a Tube of 97) (inc. GST)
Renesas Electronics EL7202CSZ MOSFET Gate Driver 2, 2 A, 4.5 → 15V 8-Pin, SOIC
97
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 24,966.83
₹ 257.39 Each (In a Tube of 97) (Exc. GST)
₹ 29,460.86
₹ 303.72 Each (In a Tube of 97) (inc. GST)
Renesas Electronics EL7202CSZ MOSFET Gate Driver 2, 2 A, 4.5 → 15V 8-Pin, SOIC
Stock information temporarily unavailable.
97
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Renesas ElectronicsLogic Type
CMOS
Output Current
2 A
Supply Voltage
4.5 → 15V
Pin Count
8
Package Type
SOIC
Fall Time
13ns
Driver Type
MOSFET
Number of Drivers
2