Technical Document
Specifications
Brand
RelpolFor Use With
R15 Relay
Accessory Type
Socket
Current Rating
12A
Mounting Type
DIN Rail
Termination Type
Screw
Number of Contacts
2
Country of Origin
Poland
Stock information temporarily unavailable.
P.O.A.
Relpol 2 Pin DIN Rail Relay Socket, for use with R15 Relay
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Relpol 2 Pin DIN Rail Relay Socket, for use with R15 Relay
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RelpolFor Use With
R15 Relay
Accessory Type
Socket
Current Rating
12A
Mounting Type
DIN Rail
Termination Type
Screw
Number of Contacts
2
Country of Origin
Poland