Redring SensaBoil 3L 3kW Water Boiler, White

RS Stock No.: 811-7305Brand: RedringManufacturers Part No.: 22672801
brand-logo
View all in Water Boilers

Technical Document

Specifications

Brand

Redring

Water Boiler Type

Water Boiler

Cordless Kettle

No

Capacity

3L

Power

3kW

Colour/finish

White

Height

347mm

Length

195mm

Weight

5.8kg

Width

348mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Redring SensaBoil 3L 3kW Water Boiler, White
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Redring SensaBoil 3L 3kW Water Boiler, White
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Redring

Water Boiler Type

Water Boiler

Cordless Kettle

No

Capacity

3L

Power

3kW

Colour/finish

White

Height

347mm

Length

195mm

Weight

5.8kg

Width

348mm

You may be interested in