Red Lion PAXT LED Digital Panel Multi-Function Meter for Current, Temperature, Voltage, 44.5mm x 91.4mm

RS Stock No.: 327-5825Brand: Red LionManufacturers Part No.: PAXT0010
brand-logo
View all in Multi Function Panel Meters

Technical Document

Specifications

Properties Measured

Current, Temperature, Voltage

Display Type

LED

Cutout Height

44.5mm

Cutout Width

91.4mm

Depth

104.1mm

Minimum Temperature

0°C

Maximum Temperature

+50°C

Series

PAXT

Country of Origin

United States

Product details

PAX Industrial Indicator, Current, Voltage, Temperature, Resistance

Can be used as a highly flexible and precise laboratory instrument
The sturdy plastic housing is also designed for tough industrial use
Can be quickly and securely projected via PC or directly using 5 buttons
Can be retrofitted with plug-in options
PAX D for standard / analogue signals
PAX T for thermocouples and PT100

Stock information temporarily unavailable.

₹ 32,201.64

₹ 32,201.64 Each (Exc. GST)

₹ 37,997.94

₹ 37,997.94 Each (inc. GST)

Red Lion PAXT LED Digital Panel Multi-Function Meter for Current, Temperature, Voltage, 44.5mm x 91.4mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 32,201.64

₹ 32,201.64 Each (Exc. GST)

₹ 37,997.94

₹ 37,997.94 Each (inc. GST)

Red Lion PAXT LED Digital Panel Multi-Function Meter for Current, Temperature, Voltage, 44.5mm x 91.4mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Properties Measured

Current, Temperature, Voltage

Display Type

LED

Cutout Height

44.5mm

Cutout Width

91.4mm

Depth

104.1mm

Minimum Temperature

0°C

Maximum Temperature

+50°C

Series

PAXT

Country of Origin

United States

Product details

PAX Industrial Indicator, Current, Voltage, Temperature, Resistance

Can be used as a highly flexible and precise laboratory instrument
The sturdy plastic housing is also designed for tough industrial use
Can be quickly and securely projected via PC or directly using 5 buttons
Can be retrofitted with plug-in options
PAX D for standard / analogue signals
PAX T for thermocouples and PT100