Record x 60mm 102mm x 102mm

RS Stock No.: 460-1130Brand: RecordManufacturers Part No.: T3TON-3VSB
brand-logo
View all in Vices

Technical Document

Specifications

Brand

Record

Type

Bench Vice

Jaw Width

102mm

Jaw Opening

102mm

Jaw Depth

60mm

Mounting

Bolts

You may be interested in
Record Bench Vice x 75mm 152mm x 145mm, 22.3kg
₹ 44,471.72Each (Exc. GST)
Stock information temporarily unavailable.

P.O.A.

Record x 60mm 102mm x 102mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Record x 60mm 102mm x 102mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Record Bench Vice x 75mm 152mm x 145mm, 22.3kg
₹ 44,471.72Each (Exc. GST)

Technical Document

Specifications

Brand

Record

Type

Bench Vice

Jaw Width

102mm

Jaw Opening

102mm

Jaw Depth

60mm

Mounting

Bolts

You may be interested in
Record Bench Vice x 75mm 152mm x 145mm, 22.3kg
₹ 44,471.72Each (Exc. GST)