Technical Document
Specifications
Brand
RecomOutput Voltage
12V dc
Input Voltage Range
18 → 36 V dc
Power Rating
3W
Input Voltage Nominal
24 V dc
Output Current
250mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP
Isolation Voltage
500V ac
Length
21.8mm
Depth
11.1mm
Series
RS3
Maximum Temperature
+71°C
Minimum Temperature
-40°C
Country of Origin
Taiwan, Province Of China
Product details
3W, Single/Dual Output, RS3 Series
Recom 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - RS3 Series
2:1 input voltage range
Regulated output(s)
Low ripple and noise
UL94V-0 package material
1kV input/output isolation
Remote On/Off control
Continuous short-circuit protection
SIP-8 package
₹ 33,588.79
₹ 33,588.79 1 Tube of 22 (Exc. GST)
₹ 39,634.77
₹ 39,634.77 1 Tube of 22 (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 33,588.79
₹ 33,588.79 1 Tube of 22 (Exc. GST)
₹ 39,634.77
₹ 39,634.77 1 Tube of 22 (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RecomOutput Voltage
12V dc
Input Voltage Range
18 → 36 V dc
Power Rating
3W
Input Voltage Nominal
24 V dc
Output Current
250mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP
Isolation Voltage
500V ac
Length
21.8mm
Depth
11.1mm
Series
RS3
Maximum Temperature
+71°C
Minimum Temperature
-40°C
Country of Origin
Taiwan, Province Of China
Product details
3W, Single/Dual Output, RS3 Series
Recom 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - RS3 Series
2:1 input voltage range
Regulated output(s)
Low ripple and noise
UL94V-0 package material
1kV input/output isolation
Remote On/Off control
Continuous short-circuit protection
SIP-8 package