Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologies for any inconvenience.

Recom RS3 DC-DC Converter, 5V dc/ 600mA Output, 18 → 36 V dc Input, 3W, Through Hole, +71°C Max Temp -40°C Min

RS Stock No.: 166-9101Brand: RecomManufacturers Part No.: RS3-2405S
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

18 → 36 V dc

Power Rating

3W

Input Voltage Nominal

24 V dc

Output Current

600mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

500V ac

Depth

11.1mm

Length

21.8mm

Series

RS3

Minimum Temperature

-40°C

Maximum Temperature

+71°C

Country of Origin

Taiwan, Province Of China

Product details

3W, Single/Dual Output, RS3 Series

Recom 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - RS3 Series

2:1 input voltage range
Regulated output(s)
Low ripple and noise
UL94V-0 package material
1kV input/output isolation
Remote On/Off control
Continuous short-circuit protection
SIP-8 package

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 34,703.35

₹ 34,703.35 1 Tube of 22 (Exc. GST)

₹ 40,949.95

₹ 40,949.95 1 Tube of 22 (inc. GST)

Recom RS3 DC-DC Converter, 5V dc/ 600mA Output, 18 → 36 V dc Input, 3W, Through Hole, +71°C Max Temp -40°C Min
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 34,703.35

₹ 34,703.35 1 Tube of 22 (Exc. GST)

₹ 40,949.95

₹ 40,949.95 1 Tube of 22 (inc. GST)

Recom RS3 DC-DC Converter, 5V dc/ 600mA Output, 18 → 36 V dc Input, 3W, Through Hole, +71°C Max Temp -40°C Min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

18 → 36 V dc

Power Rating

3W

Input Voltage Nominal

24 V dc

Output Current

600mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

500V ac

Depth

11.1mm

Length

21.8mm

Series

RS3

Minimum Temperature

-40°C

Maximum Temperature

+71°C

Country of Origin

Taiwan, Province Of China

Product details

3W, Single/Dual Output, RS3 Series

Recom 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - RS3 Series

2:1 input voltage range
Regulated output(s)
Low ripple and noise
UL94V-0 package material
1kV input/output isolation
Remote On/Off control
Continuous short-circuit protection
SIP-8 package

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more