Technical Document
Specifications
Brand
RecomOutput Voltage
±15V dc
Input Voltage Range
4.5 → 9 V dc
Power Rating
2W
Input Voltage Nominal
5 V dc
Output Current
±67mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
SIP
Isolation Voltage
500V ac
Length
21.8mm
Width
9.2mm
Depth
11.1mm
Series
RS
Load Regulation
±0.5%
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Efficiency
80%
Country of Origin
Taiwan, Province Of China
Product details
Recom 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - RS Series
High power-density, an industrial temperature range of -40° to +85°C.
Additional features such as Remote-On-Off control make these converters ideal for highly sophisticated industrial designs.
2:1 wide input range
Regulated outputs
1kVdc isolation
Continuous short circuit protection
Low noise
UL94V-0 package material
83% efficiency
SIP 8 package
Standards
EN60950-1
₹ 2,548.92
₹ 2,548.92 Each (Exc. GST)
₹ 3,007.73
₹ 3,007.73 Each (inc. GST)
Standard
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 2,548.92
₹ 2,548.92 Each (Exc. GST)
₹ 3,007.73
₹ 3,007.73 Each (inc. GST)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RecomOutput Voltage
±15V dc
Input Voltage Range
4.5 → 9 V dc
Power Rating
2W
Input Voltage Nominal
5 V dc
Output Current
±67mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
SIP
Isolation Voltage
500V ac
Length
21.8mm
Width
9.2mm
Depth
11.1mm
Series
RS
Load Regulation
±0.5%
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Efficiency
80%
Country of Origin
Taiwan, Province Of China
Product details
Recom 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - RS Series
High power-density, an industrial temperature range of -40° to +85°C.
Additional features such as Remote-On-Off control make these converters ideal for highly sophisticated industrial designs.
2:1 wide input range
Regulated outputs
1kVdc isolation
Continuous short circuit protection
Low noise
UL94V-0 package material
83% efficiency
SIP 8 package
Standards
EN60950-1