Technical Document
Specifications
Brand
RecomInput Voltage Range
12 → 36 V dc
Input Voltage Nominal
24 V dc
Mounting Type
Through Hole
Number of Outputs
2
Length
50.8mm
Load Regulation
±0.5%
Efficiency
>89%
Product details
Recom POWERLINE+ 30W PCB Mount Railway DC/DC Converter - RPR30 Series
POWERLINE+ RPR30 series 30W PCB mount railway DC/DC converters with single and dual outputs for use in railway stock applications. These RPR series 30W railway DC/DC converters feature ICE technology (Innovation in Converter Excellence) which works to minimise the internal power dissipation and increase the internal temperature limits and ambient operating temperature range to the maximum. This results in these railway DC/DC converters having a wide operating temperature of -45 to +85°C without derating. These railway DC/DC converters also feature a built in EMI filter and a compact, ribbed aluminium case with a built-in heatsink.
ICE technology
Wide range of input voltages
85°C maximum operating temperature without derating
Six sided shielded enclosure
Ribbed case with built-in heatsink
Efficiency of up to 89%
Isolated and fully protected outputs
Overload, short circuit and output over voltage protection
Low quiescent current
EMC compliance to EN50121-3-2
Standards
Certified to EN-60950-1, 1st Edition
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RecomInput Voltage Range
12 → 36 V dc
Input Voltage Nominal
24 V dc
Mounting Type
Through Hole
Number of Outputs
2
Length
50.8mm
Load Regulation
±0.5%
Efficiency
>89%
Product details
Recom POWERLINE+ 30W PCB Mount Railway DC/DC Converter - RPR30 Series
POWERLINE+ RPR30 series 30W PCB mount railway DC/DC converters with single and dual outputs for use in railway stock applications. These RPR series 30W railway DC/DC converters feature ICE technology (Innovation in Converter Excellence) which works to minimise the internal power dissipation and increase the internal temperature limits and ambient operating temperature range to the maximum. This results in these railway DC/DC converters having a wide operating temperature of -45 to +85°C without derating. These railway DC/DC converters also feature a built in EMI filter and a compact, ribbed aluminium case with a built-in heatsink.
ICE technology
Wide range of input voltages
85°C maximum operating temperature without derating
Six sided shielded enclosure
Ribbed case with built-in heatsink
Efficiency of up to 89%
Isolated and fully protected outputs
Overload, short circuit and output over voltage protection
Low quiescent current
EMC compliance to EN50121-3-2
Standards
Certified to EN-60950-1, 1st Edition