Recom RPA60-FW DC-DC Converter, 12V dc/ 5A Output, 9 → 36 V dc Input, 60W, Through Hole, +75°C Max Temp -40°C

RS Stock No.: 162-2790Brand: RecomManufacturers Part No.: RPA60-2412SFW/P
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Recom

Output Voltage

12V dc

Input Voltage Range

9 → 36 V dc

Power Rating

60W

Input Voltage Nominal

24 V dc

Output Current

5A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

-10 → +10%

Package

DIP

Isolation Voltage

1.5kV dc

Length

285mm

Width

27.6mm

Depth

19mm

Series

RPA60-FW

Railway Approved

Yes

Load Regulation

±0.5%

Maximum Temperature

+75°C

Standards Met

CSA C22.2 No. 60950, EN 50155, EN 55022, EN 60950-1, IEC 60950-1, UL 60950-1

Minimum Temperature

-40°C

Efficiency

92.8%

Country of Origin

Thailand

Product details

Recom RPA60 Series Isolated DC/DC Converter

High power density RPA60 series of converters with wide input voltage in an industry standard case. RPA30 converters are ideal for use in the railway and industrial applications.

Features and Benefits

93.3% efficiency
UL, EN50155 pending
Effective in areas with minimum board space
High power density
Wide input voltage range
Outputs fully protected against over temperature, short circuits, overcurrent and over voltage

Recom Isolated DC/DC Converter

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 37,887.49

₹ 37,887.49 1 Tube of 5 (Exc. GST)

₹ 44,707.24

₹ 44,707.24 1 Tube of 5 (inc. GST)

Recom RPA60-FW DC-DC Converter, 12V dc/ 5A Output, 9 → 36 V dc Input, 60W, Through Hole, +75°C Max Temp -40°C
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 37,887.49

₹ 37,887.49 1 Tube of 5 (Exc. GST)

₹ 44,707.24

₹ 44,707.24 1 Tube of 5 (inc. GST)

Recom RPA60-FW DC-DC Converter, 12V dc/ 5A Output, 9 → 36 V dc Input, 60W, Through Hole, +75°C Max Temp -40°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Recom

Output Voltage

12V dc

Input Voltage Range

9 → 36 V dc

Power Rating

60W

Input Voltage Nominal

24 V dc

Output Current

5A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

-10 → +10%

Package

DIP

Isolation Voltage

1.5kV dc

Length

285mm

Width

27.6mm

Depth

19mm

Series

RPA60-FW

Railway Approved

Yes

Load Regulation

±0.5%

Maximum Temperature

+75°C

Standards Met

CSA C22.2 No. 60950, EN 50155, EN 55022, EN 60950-1, IEC 60950-1, UL 60950-1

Minimum Temperature

-40°C

Efficiency

92.8%

Country of Origin

Thailand

Product details

Recom RPA60 Series Isolated DC/DC Converter

High power density RPA60 series of converters with wide input voltage in an industry standard case. RPA30 converters are ideal for use in the railway and industrial applications.

Features and Benefits

93.3% efficiency
UL, EN50155 pending
Effective in areas with minimum board space
High power density
Wide input voltage range
Outputs fully protected against over temperature, short circuits, overcurrent and over voltage

Recom Isolated DC/DC Converter

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more