Technical Document
Specifications
Brand
RecomOutput Voltage
12V dc
Input Voltage Range
18 → 36 V dc
Power Rating
12W
Input Voltage Nominal
24 V dc
Output Current
1A
Mounting Type
Through Hole
Number of Outputs
1
Package
DIP
Isolation Voltage
1600V dc
Width
20.3mm
Depth
10.2mm
Length
31.8mm
Series
RP12 A
Load Regulation
±0.5%
Minimum Temperature
-40°C
Efficiency
87%
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
P.O.A.
Each (In a Pack of 7) (Exc. GST)
7
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Each (In a Pack of 7) (Exc. GST)
Stock information temporarily unavailable.
7
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RecomOutput Voltage
12V dc
Input Voltage Range
18 → 36 V dc
Power Rating
12W
Input Voltage Nominal
24 V dc
Output Current
1A
Mounting Type
Through Hole
Number of Outputs
1
Package
DIP
Isolation Voltage
1600V dc
Width
20.3mm
Depth
10.2mm
Length
31.8mm
Series
RP12 A
Load Regulation
±0.5%
Minimum Temperature
-40°C
Efficiency
87%
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China