Recom Isolated DC-DC Converter, 15V dc/ 33mA Output, 4.5 → 5.5 V dc Input, 0.5W, Through Hole, +85°C Max Temp

RS Stock No.: 777-3275Brand: RecomManufacturers Part No.: ROL-0515S
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Recom

Output Voltage

15V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

0.5W

Input Voltage Nominal

5 V dc

Output Current

33mA

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP 4

Isolation Voltage

1000 (Tested for 1 Second) V dc, 500 (Rated for 1 Minute) V ac

Depth

6mm

Length

11.5mm

Load Regulation

10%

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Efficiency

80 → 87%

Country of Origin

Taiwan, Province Of China

Product details

Recom 0.5W SIP Single Output Unregulated Isolated DC-DC Converter - ROL Series

The ROL series is part of the Recom Econoline. This is a DC/DC unregulated converter, single output, SIP4, 0.5W. The Recom ROL DC/DC converter features a full industrial operating temperature range of -40°C to +85°C without derating. This Fully encapsulated DC/DC converter is ideal in general purpose low power isolation and voltage matching applications.

Industry Standard Pinout
1kVdc or 2kVdc isolation
UL94V-0 Package Material
Fully Encapsulated
Efficiency up to 87%
Operating Temperature Range (Free air convection) -40°C to +85°C

Standards

EN 60950-1, UL 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Recom Isolated DC-DC Converter, 15V dc/ 33mA Output, 4.5 → 5.5 V dc Input, 0.5W, Through Hole, +85°C Max Temp
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Recom Isolated DC-DC Converter, 15V dc/ 33mA Output, 4.5 → 5.5 V dc Input, 0.5W, Through Hole, +85°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Recom

Output Voltage

15V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

0.5W

Input Voltage Nominal

5 V dc

Output Current

33mA

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP 4

Isolation Voltage

1000 (Tested for 1 Second) V dc, 500 (Rated for 1 Minute) V ac

Depth

6mm

Length

11.5mm

Load Regulation

10%

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Efficiency

80 → 87%

Country of Origin

Taiwan, Province Of China

Product details

Recom 0.5W SIP Single Output Unregulated Isolated DC-DC Converter - ROL Series

The ROL series is part of the Recom Econoline. This is a DC/DC unregulated converter, single output, SIP4, 0.5W. The Recom ROL DC/DC converter features a full industrial operating temperature range of -40°C to +85°C without derating. This Fully encapsulated DC/DC converter is ideal in general purpose low power isolation and voltage matching applications.

Industry Standard Pinout
1kVdc or 2kVdc isolation
UL94V-0 Package Material
Fully Encapsulated
Efficiency up to 87%
Operating Temperature Range (Free air convection) -40°C to +85°C

Standards

EN 60950-1, UL 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more