Recom Switching Regulator, Surface Mount, 3.3V dc Output Voltage, 5 → 36V dc Input Voltage, 500mA Output

RS Stock No.: 777-3301Brand: RecomManufacturers Part No.: ROF-78E3.3-0.5SMD-R
brand-logo
View all in Switching Regulators

Technical Document

Specifications

Brand

Recom

Output Voltage

3.3V dc

Output Current

500mA

Input Voltage

5 → 36V dc

Mounting Type

Surface Mount

Number of Outputs

1

Package

SMD

Power Rating

1.65W

Efficiency

84%

Ripple And Noise

100mV

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Series

ROF-78E-0.5SMD

Line Regulation

±1%

Length

12.5mm

Depth

4.5mm

Weight

1g

Width

13.5mm

Load Regulation

±3%

MTBF

3500 x 10³h

Country of Origin

Taiwan, Province Of China

Product details

Recom Switching regulator, SMD, 0.5A, ROF-78E Series

The ROF-78E series is part of the Recom Innoline. This is a DC/DC converter, non isolated Switching Regulator. This Switching regulator features a low profile of only 4.5mm and a wide Input range 5Vdc to 36Vdc. The Recom ROF-78E DC/DC converter has an operating range from -40°C to +75°C and it’s cooled by free air convection.

Low Profile 4.5mm
Low Cost
Wide Input Range (5V - 36V)
Short Circuit, overload and over temperature protection
No Load Input Current 5mA max
Castellated Connections

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 544.46

₹ 544.46 Each (Exc. GST)

₹ 642.46

₹ 642.46 Each (inc. GST)

Recom Switching Regulator, Surface Mount, 3.3V dc Output Voltage, 5 → 36V dc Input Voltage, 500mA Output
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 544.46

₹ 544.46 Each (Exc. GST)

₹ 642.46

₹ 642.46 Each (inc. GST)

Recom Switching Regulator, Surface Mount, 3.3V dc Output Voltage, 5 → 36V dc Input Voltage, 500mA Output
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Recom

Output Voltage

3.3V dc

Output Current

500mA

Input Voltage

5 → 36V dc

Mounting Type

Surface Mount

Number of Outputs

1

Package

SMD

Power Rating

1.65W

Efficiency

84%

Ripple And Noise

100mV

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Series

ROF-78E-0.5SMD

Line Regulation

±1%

Length

12.5mm

Depth

4.5mm

Weight

1g

Width

13.5mm

Load Regulation

±3%

MTBF

3500 x 10³h

Country of Origin

Taiwan, Province Of China

Product details

Recom Switching regulator, SMD, 0.5A, ROF-78E Series

The ROF-78E series is part of the Recom Innoline. This is a DC/DC converter, non isolated Switching Regulator. This Switching regulator features a low profile of only 4.5mm and a wide Input range 5Vdc to 36Vdc. The Recom ROF-78E DC/DC converter has an operating range from -40°C to +75°C and it’s cooled by free air convection.

Low Profile 4.5mm
Low Cost
Wide Input Range (5V - 36V)
Short Circuit, overload and over temperature protection
No Load Input Current 5mA max
Castellated Connections

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more