Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologise for any inconvenience.

Recom RN Isolated DC-DC Converter, 24V dc/ 52mA Output, 1.25W, Through Hole, +85°C Max Temp -40°C Min Temp

RS Stock No.: 843-9591Brand: RecomManufacturers Part No.: RN-3.324S
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Recom

Output Voltage

24V dc

Power Rating

1.25W

Input Voltage Nominal

3.3 V dc

Output Current

52mA

Mounting Type

Through Hole

Number of Outputs

1

Package

DIP

Isolation Voltage

1000V dc

Length

12.6mm

Width

10.1mm

Depth

7.62mm

Series

RN

Load Regulation

10%

Minimum Temperature

-40°C

Efficiency

80 → 85%

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 39) (Exc. GST)

Recom RN Isolated DC-DC Converter, 24V dc/ 52mA Output, 1.25W, Through Hole, +85°C Max Temp -40°C Min Temp
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Each (In a Pack of 39) (Exc. GST)

Recom RN Isolated DC-DC Converter, 24V dc/ 52mA Output, 1.25W, Through Hole, +85°C Max Temp -40°C Min Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Recom

Output Voltage

24V dc

Power Rating

1.25W

Input Voltage Nominal

3.3 V dc

Output Current

52mA

Mounting Type

Through Hole

Number of Outputs

1

Package

DIP

Isolation Voltage

1000V dc

Length

12.6mm

Width

10.1mm

Depth

7.62mm

Series

RN

Load Regulation

10%

Minimum Temperature

-40°C

Efficiency

80 → 85%

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more