Technical Document
Specifications
Brand
RecomOutput Voltage
±15V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
1W
Input Voltage Nominal
12 V dc
Output Current
±33mA
Mounting Type
Through Hole
Number of Outputs
2
Package
SIP
Isolation Voltage
3000V dc
Depth
10.2mm
Length
19.6mm
Series
RH
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
P.O.A.
Standard
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RecomOutput Voltage
±15V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
1W
Input Voltage Nominal
12 V dc
Output Current
±33mA
Mounting Type
Through Hole
Number of Outputs
2
Package
SIP
Isolation Voltage
3000V dc
Depth
10.2mm
Length
19.6mm
Series
RH
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China