Recom REC8E DC-DC Converter, ±12V dc/ 333mA Output, 18 → 36 V dc Input, 8W, Through Hole, +75°C Max Temp -40°C

RS Stock No.: 222-2256Brand: RecomManufacturers Part No.: REC8E-2412D/CTRL/X1
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Recom

Output Voltage

±12V dc

Input Voltage Range

18 → 36 V dc

Power Rating

8W

Input Voltage Nominal

24 V dc

Output Current

333mA

Mounting Type

Through Hole

Number of Outputs

2

Isolation Voltage

1.6kV

Width

25.4mm

Length

25.4mm

Series

REC8E

Load Regulation

0.005

Minimum Temperature

-40°C

Efficiency

0.845

Maximum Temperature

+75°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 23,173.86

₹ 23,173.86 1 Tube of 8 (Exc. GST)

₹ 27,345.15

₹ 27,345.15 1 Tube of 8 (inc. GST)

Recom REC8E DC-DC Converter, ±12V dc/ 333mA Output, 18 → 36 V dc Input, 8W, Through Hole, +75°C Max Temp -40°C
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 23,173.86

₹ 23,173.86 1 Tube of 8 (Exc. GST)

₹ 27,345.15

₹ 27,345.15 1 Tube of 8 (inc. GST)

Recom REC8E DC-DC Converter, ±12V dc/ 333mA Output, 18 → 36 V dc Input, 8W, Through Hole, +75°C Max Temp -40°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Recom

Output Voltage

±12V dc

Input Voltage Range

18 → 36 V dc

Power Rating

8W

Input Voltage Nominal

24 V dc

Output Current

333mA

Mounting Type

Through Hole

Number of Outputs

2

Isolation Voltage

1.6kV

Width

25.4mm

Length

25.4mm

Series

REC8E

Load Regulation

0.005

Minimum Temperature

-40°C

Efficiency

0.845

Maximum Temperature

+75°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more