Recom REC3 DC-DC Converter, ±5V dc/ ±300mA Output, 9 → 36 V dc Input, 3W, Surface Mount, +85°C Max Temp -40°C

RS Stock No.: 514-0743Brand: RecomManufacturers Part No.: REC3-2405DRWZ/H2/A/M/SMD
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Recom

Output Voltage

±5V dc

Input Voltage Range

9 → 36 V dc

Power Rating

3W

Input Voltage Nominal

24 V dc

Output Current

±300mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

2

Package

DIP

Isolation Voltage

1kV ac

Depth

10.9mm

Length

32mm

Series

REC3

Minimum Temperature

-40°C

Medical Approved

Yes

PRICED TO CLEAR

Yes

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 3W SMD Single/Dual Output Regulated Isolated DC-DC Converter - REC3 Series

2KVdc isolation
Wide 4:1 input range
3W SMD metal case
Continuous short circuit protection

Approvals

UL recognised component for Canada and US

Standards

UL60950-1/CSA 22.2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Recom REC3 DC-DC Converter, ±5V dc/ ±300mA Output, 9 → 36 V dc Input, 3W, Surface Mount, +85°C Max Temp -40°C
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Recom REC3 DC-DC Converter, ±5V dc/ ±300mA Output, 9 → 36 V dc Input, 3W, Surface Mount, +85°C Max Temp -40°C
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Recom

Output Voltage

±5V dc

Input Voltage Range

9 → 36 V dc

Power Rating

3W

Input Voltage Nominal

24 V dc

Output Current

±300mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

2

Package

DIP

Isolation Voltage

1kV ac

Depth

10.9mm

Length

32mm

Series

REC3

Minimum Temperature

-40°C

Medical Approved

Yes

PRICED TO CLEAR

Yes

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 3W SMD Single/Dual Output Regulated Isolated DC-DC Converter - REC3 Series

2KVdc isolation
Wide 4:1 input range
3W SMD metal case
Continuous short circuit protection

Approvals

UL recognised component for Canada and US

Standards

UL60950-1/CSA 22.2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more