Technical Document
Specifications
Brand
RecomOutput Voltage
±5V dc
Input Voltage Range
20.4 → 27.6 V dc
Power Rating
3W
Input Voltage Nominal
24 V dc
Output Current
±300mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
PDIP
Isolation Voltage
500V ac
Depth
10.2mm
Length
32mm
Series
REC3
Minimum Temperature
-40°C
Maximum Temperature
+80°C
Country of Origin
Taiwan, Province Of China
Product details
Recom 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - REC3-H1 Series
Regulated output
1kVdc isolation
Continuous short circuit protection
Efficiency at full load to 65%
DIP24 package
Approvals
UL recognised
Standards
EN-60950-1, UL-60950-1
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RecomOutput Voltage
±5V dc
Input Voltage Range
20.4 → 27.6 V dc
Power Rating
3W
Input Voltage Nominal
24 V dc
Output Current
±300mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
PDIP
Isolation Voltage
500V ac
Depth
10.2mm
Length
32mm
Series
REC3
Minimum Temperature
-40°C
Maximum Temperature
+80°C
Country of Origin
Taiwan, Province Of China
Product details
Recom 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - REC3-H1 Series
Regulated output
1kVdc isolation
Continuous short circuit protection
Efficiency at full load to 65%
DIP24 package
Approvals
UL recognised
Standards
EN-60950-1, UL-60950-1