Raytech Gel Filled Cable Joint Kit, Straight Joint Type , 4 x 2.5 → 10mm²

RS Stock No.: 713-3854Brand: RaytechManufacturers Part No.: Rapid Joint L10
brand-logo
View all in Cable Joints

Technical Document

Specifications

Brand

Raytech

Product Type

Cable Joint Kit

Joint Type

Straight

Cable Size

4 x 2.5 → 10mm²

Number of Cores

4

Dimensions

180 x 60mm

Kit Includes

Cable Ties, Instructions, Plastic Fillers, Pre Filled Enclosure with Phase Separator

Application

Unshielded

Material

Gel Filled

Country of Origin

Italy

Product details

Rapid Joint Cable Jointing Kit

The Raytech Rapid Joint is a ready to use cable joint with radial closing, the half shell which is prefilled with a suitable gel with high electrical and sealing characteristics, simply snaps together to provide fast and easy installation. Suitable for the straight connection of any type of extruded, 0.6/1 kV cable, armoured or unarmoured (only with the addition of the armour continuity kit), copper or aluminium conductor, with compression or screw connectors. Rapid Joints have been tested in accordance with the main international specifications, also with repeated flexing and torsion tests and immersion in water. They have been declared to conform to the mechanical and sealing specifications required for plastic cable accessories. Both the joint and its components have no shelf life, are chemically inert and therefore completely safe to use. The connections are re-enterable even after long working periods. Made of self-extinguishing components, the joint is flame retardant.

No shelf life
Completely non toxic
Ready to use, with snap closing
Re-enterable even after long working periods
Protection degree higher than IP68

Supplied with

1 x closure pre-filled with gel with phase separator, 2 x cable ties, plastic fillers, instructions.

Approvals

Electrical performances: CEI 20-33, EN 50393, ANSI CI 19, Class 2 in accordance with CEI 64-8
No flame propagation: CEI 20-35, IEC 332-1 Cenelec HD 405-1
Degree of protection; in accordance with CEI EN 60529 (CEI 70-1) and IEC 529 more than IP68

Stock information temporarily unavailable.

₹ 3,727.23

₹ 3,727.23 Each (Exc. GST)

₹ 4,398.13

₹ 4,398.13 Each (inc. GST)

Raytech Gel Filled Cable Joint Kit, Straight Joint Type , 4 x 2.5 → 10mm²
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 3,727.23

₹ 3,727.23 Each (Exc. GST)

₹ 4,398.13

₹ 4,398.13 Each (inc. GST)

Raytech Gel Filled Cable Joint Kit, Straight Joint Type , 4 x 2.5 → 10mm²
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 14₹ 3,727.23
15 - 49₹ 3,562.79
50+₹ 3,461.00

Technical Document

Specifications

Brand

Raytech

Product Type

Cable Joint Kit

Joint Type

Straight

Cable Size

4 x 2.5 → 10mm²

Number of Cores

4

Dimensions

180 x 60mm

Kit Includes

Cable Ties, Instructions, Plastic Fillers, Pre Filled Enclosure with Phase Separator

Application

Unshielded

Material

Gel Filled

Country of Origin

Italy

Product details

Rapid Joint Cable Jointing Kit

The Raytech Rapid Joint is a ready to use cable joint with radial closing, the half shell which is prefilled with a suitable gel with high electrical and sealing characteristics, simply snaps together to provide fast and easy installation. Suitable for the straight connection of any type of extruded, 0.6/1 kV cable, armoured or unarmoured (only with the addition of the armour continuity kit), copper or aluminium conductor, with compression or screw connectors. Rapid Joints have been tested in accordance with the main international specifications, also with repeated flexing and torsion tests and immersion in water. They have been declared to conform to the mechanical and sealing specifications required for plastic cable accessories. Both the joint and its components have no shelf life, are chemically inert and therefore completely safe to use. The connections are re-enterable even after long working periods. Made of self-extinguishing components, the joint is flame retardant.

No shelf life
Completely non toxic
Ready to use, with snap closing
Re-enterable even after long working periods
Protection degree higher than IP68

Supplied with

1 x closure pre-filled with gel with phase separator, 2 x cable ties, plastic fillers, instructions.

Approvals

Electrical performances: CEI 20-33, EN 50393, ANSI CI 19, Class 2 in accordance with CEI 64-8
No flame propagation: CEI 20-35, IEC 332-1 Cenelec HD 405-1
Degree of protection; in accordance with CEI EN 60529 (CEI 70-1) and IEC 529 more than IP68